You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LCS708HG - 

High Voltage Power MOSFETs & Drivers, Integrated LLC Controller, 440W, 30.9A, eSIP-16

LCS708HG - High Voltage Power MOSFETs & Drivers, Integrated LLC Controller, 440W, 30.9A, eSIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCS708HG
Order Code:
2266240
Product Range
HiperLCS Family
Technical Datasheet:
LCS708HG   Datasheet
See all Technical Docs

Product Overview

The LCS708HG is an integrated LLC HiperLCS Power Stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. The device has high maximum operating frequency of 1MHz and nominal steady-state operation up to 500kHz. Precise duty symmetry balances output rectifier current, improving efficiency 50% ±0.3% typical at 300kHz.
  • Comprehensive fault handling and current limiting
  • Programmable brown-in/out thresholds and hysteresis
  • Undervoltage (UV) and overvoltage (OV) protection
  • Programmable over-current protection (OCP)
  • Short-circuit protection (SCP)
  • Over-temperature protection (OTP)
  • Programmable dead-time for optimized design
  • Programmable burst mode maintains regulation at no-load and improves light load efficiency
  • Programmable soft-start time and delay before soft-start
  • Accurate programmable minimum and maximum frequency limits

Applications

Signal Processing, Audio, Consumer Electronics

Product Information

:
High Side and Low Side
:
30.9A
:
11.5V
:
15V
:
eSIP
:
16Pins
:
100µs
:
30ns
:
-40°C
:
150°C
:
HiperLCS Family
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.680.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.680.10
 
100+ Rs.560.67