You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCS708HG

High Voltage Power MOSFETs & Drivers, Integrated LLC Controller, 440W, 30.9A, eSIP-16

LCS708HG - High Voltage Power MOSFETs & Drivers, Integrated LLC Controller, 440W, 30.9A, eSIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCS708HG
Order Code:
2266240
Product Range
HiperLCS Family
Technical Datasheet:
LCS708HG   Datasheet
See all Technical Docs

Product Overview

The LCS708HG is an integrated LLC HiperLCS Power Stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. The device has high maximum operating frequency of 1MHz and nominal steady-state operation up to 500kHz. Precise duty symmetry balances output rectifier current, improving efficiency 50% ±0.3% typical at 300kHz.
  • Comprehensive fault handling and current limiting
  • Programmable brown-in/out thresholds and hysteresis
  • Undervoltage (UV) and overvoltage (OV) protection
  • Programmable over-current protection (OCP)
  • Short-circuit protection (SCP)
  • Over-temperature protection (OTP)
  • Programmable dead-time for optimized design
  • Programmable burst mode maintains regulation at no-load and improves light load efficiency
  • Programmable soft-start time and delay before soft-start
  • Accurate programmable minimum and maximum frequency limits

Applications

Signal Processing, Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side and Low Side

:
30.9A

:
11.5V

:
15V

:
eSIP

:
16Pins

:
100µs

:
30ns

:
-40°C

:
150°C

:
HiperLCS Family

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.745.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.745.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.708.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.620.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.596.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.