You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PFS7535H - 

HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 435 W out at 180 VAC, MOSFET, eSIP-13

PFS7535H - HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 435 W out at 180 VAC, MOSFET, eSIP-13

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PFS7535H
Order Code:
2517814
Technical Datasheet:
PFS7535H   Datasheet
See all Technical Docs

Product Overview

The PFS7535H is a HiperPFS-3 family PFC controller in 16 pin eSIP package. The HiperPFS-3 device incorporates a continuous conduction mode boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode and high-voltage power MOSFET in a single, low-profile power package. HiperPFS-3 device eliminates the PFC converter's need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage and even input line cycle. This control technique maximizes efficiency over the entire load range of the converter, particularly at light loads. It uses advanced digital techniques for line monitoring functions, line feed-forward scaling and power factor enhancement while using analogue techniques for core controller in order to maintain extremely low no-load power consumption. It is used in PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers and LED lighting.
  • Supply voltage range from 10.2V to 15V, operating current is 0.88mA
  • 95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
  • Maximum continuous o/p power at 180VAC is 435W, peak o/p power is 480W for high-line only i/p device
  • Programmable power good (PG) signal, frequency adjusted over line voltage and each line cycle
  • User selectable power limit
  • Integrated non-linear amplifier for fast output OV and UV protection and transient response
  • Digital line peak detection provides robust performance even with distorted i/p voltage from UPS
  • Digital power factor enhancer compensates for EMI filter and bridge distortion, PF >0.92 at 20% load
  • UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit &power limit for overload protection
  • Operating temperature range from -40°C to 150°C

Applications

Power Management, Portable Devices, Industrial, LED Lighting

Product Information

:
-
:
10.2V
:
15V
:
-
:
880µA
:
eSIP
:
16Pins
:
-
:
123kHz
:
-40°C
:
150°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

124 In stock

124 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.287.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.287.78
 
10+ Rs.257.30
 
25+ Rs.231.78
 
100+ Rs.170.83
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.