You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PFS7623L - 

PFC Controller, 10.2V to 15V Supply, 750 µA Operating, 123kHz, eSIP-16

PFS7623L - PFC Controller, 10.2V to 15V Supply, 750 µA Operating, 123kHz, eSIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PFS7623L
Order Code:
2728475
Technical Datasheet:
PFS7623L   Datasheet
See all Technical Docs

Product Overview

The HiperPFS™-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
  • Integrated 600 V MOSFET
  • High efficiency and power factor across load range
  • Highly integrated for smallest boost PFC form factor
  • Packaging optimized for high volume production
  • Eliminates insulating pad/heat-spreader
  • Programmable Power Good (PG) signal
  • User selectable power limit: Enables different HiperPFS-4 family members to be tested in the same design for optimum device selection
  • Integrated non-linear amplifier for fast output OV and UV protection and transient response
  • Digital line peak detection for robust performance even with distorted input voltage from UPS or generators

Applications

Consumer Electronics, Computers & Computer Peripherals, Industrial, Power Supplies

Product Information

:
-
:
10.2V
:
15V
:
-
:
750µA
:
eSIP
:
16Pins
:
-
:
123kHz
:
-40°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

192 In stock

192 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.179.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.179.46
 
100+ Rs.148.10