You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KHR 2-T227 1K000 G 1%

Resistor, Screw, 1 kohm, KHR 2-T227 Series, 200 W, ± 1%, Screw, 1.5 kV

KHR 2-T227 1K000 G 1% - Resistor, Screw, 1 kohm, KHR 2-T227 Series, 200 W, ± 1%, Screw, 1.5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTRON POWERTRON
Manufacturer Part No:
KHR 2-T227 1K000 G 1%
Order Code:
2565575
Product Range
KHR 2-T227 Series
See all Technical Docs

Product Range Selector (KHR 2-T227 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
KHR 2-T227 Series

:
200W

:
± 1%

:
Screw

:
1.5kV

:
Thick Film

:
± 100ppm/K

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The KHR 2-T227 series resistors from Powertron have resistances from 0.05ohm to 5Mohm. This series has temperature coefficient of ±300ppm/K (0.05 to 0.099ohm) and ±100ppm/K (0.1 to 5Mohm) (upon request ±50ppm/K is also available). The KHR 2-T227 series has -40°C to 155°C operating temperature range. The resistor material is thick film, substrate is Al2O3.
  • Power rating to 200W
  • 2% / 5% / 10% (from 0.05ohm) and 1% / 2% / 5% / 10% (from 0.1ohm)
  • TCR to ±50ppm/K
  • TO-227 (TO-238) housing
  • Available in 0.7K/W and 0.35K/W thermal resistance
  • Stability (1000h) is 1%, capacity is <= 35pF
  • Voltage proof is standard 1.5KVDC (upon request 2.5KVDC), inductivity is <= 50nH
  • Epoxy housing and Cu /tinned connector material
  • High voltage, high power resistor

Available for back order

Deliveries start from 7/2/21

Notify me when back in stock

Rs.5,459.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,459.94
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ Rs.4,523.94
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.4,096.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange