Up to 50% discount*

on a selection of Rohde and Schwarz products.
Prepare for the future now with these full-solution instruments including all available options and upgrades at one low price

RTB2K-COM4

Up to 42%
  • RTB2004 Fully Loaded
  • 300MHz
  • AWG
  • PK1
Buy NowView VideoReview

RTM3K-COM4

Up to 49%
  • RTM3004 Fully Loaded
  • 1GHz
  • 4Ch Analog, 16Ch MSO
  • AWG
  • PK1 (K1/2/3/5/6/7/15/31/36)
Buy NowView VideoReview

HMC8015COM

Up to 32%
  • HMC8015 Fully Loaded
  • HMC8015+HOC151/152/153
Buy NowDatasheet

RTH-COM4C

Up to 37%
  • RTH1004 Fully Loaded
  • 500MHz
  • 4Ch Analog, 8Ch, MSO
  • PK1 (K1/2/3/9/10/15/18/19/33/34/200/201)
Buy NowDatasheet

FPC-COM1

Up to 42%
  • FPC1000 Fully Loaded
  • 3GHz
  • FPC1000+B2/3/22+K7/43/55
Buy NowView VideoReview

RTC1K-COM2

Up to 49%
  • RTC1002 Fully Loaded
  • 300MHz
  • 2Ch Analo, 8Ch MSO
  • AWG
  • PK1 (K1/2/3)
Buy NowDatasheet

NGE-COM3a

Up to 33%
  • NGE103B Fully Loaded
  • 3 electrically equivalent channels
  • NGE100B+K101/102/103
Buy NowDatasheet

FPC-COM2

Up to 36%
  • FPC1500 Fully Loaded
  • 3GHz
  • FPC1500+B2/3/22+K7/42/55
Buy NowView VideoReview

NGL-COM2a

Up to 11%
  • NGL202 Fully Loaded
  • 2 Electrically equivalent channels
  • NGL202 + K102/103
Buy NowDatasheet

NGM-COM2A

Up to 12%
  • Fully Loaded
  • 2 Channel
  • 120 W
  • Wireless LAN remote control, Digital I/O trigger
Buy NowReviewDatasheetView Video

SMC-100AP31

Up to 10%
  • Fully Loaded
  • 100V to 240V
  • 9 kHz to 3.2 GH
  • 1.1 / > +13 dBm
  • OCXO Reference Oscillator
Buy NowDatasheet

FPH-COM1

Up to 48%
  • Fully Loaded
  • 5 kHz to 3 GHz
  • < -103 dBc/Hz (typ.)
  • Preamplifier, frequency extension, modulation analysis, receiver mode, advanced measurements
Buy NowDatasheet

ZPH-COM1

Up to 48%
  • Fully Loaded
  • 3 GHz to 4 GHz
  • < -105 dBc/Hz (typ.)
Buy NowDatasheet

ZPH-COM2

Up to 48%
  • Fully Loaded
  • 3 GHz to 4 GHz
  • < -105 dBc/Hz(typ.)
Buy NowDatasheet

HMP4040

Up to 5%
  • Fully Loaded
  • 4 Channel
  • 10 A
  • 160 W
Buy NowReview

*Full-solution equipment at the discounted price being sold at a lower price than individual items. Prices for the complete solutions have already been reduced on the website and may vary in countries.