You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP002029

Wire, Stranded, LiYv Hook Up, VDE / EN / IEC, PVC, Blue, 0.25 mm², 1640 ft, 500 m

PP002029 - Wire, Stranded, LiYv Hook Up, VDE / EN / IEC, PVC, Blue, 0.25 mm², 1640 ft, 500 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP002029
Order Code:
2890003
Product Range
LiYv Series
Technical Datasheet:
PP002029   Datasheet
See all Technical Docs

Product Information


:
PVC

:
Blue

:
-

:
0.25mm²

:
1640ft

:
500m

:
-

:
500V

:
Tinned Copper

:
1.4mm

:
EN 60228, IEC 60332-1,-2, VDE 0812

:
LiYv Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Flexible Class 5 stranded tinned copper conductor
  • Cross sectional area nom. 0.25 mm²
  • External diameter nom. 1.4mm
  • Blue PVC jacket (insulation)
  • Insulation resistance min. 5000Mohm x km
  • Voltage rating 500V
  • Test voltage 2.5kV
  • Operating temperature max. Fixed -40°C to +90°C; Flexed: -50°C to +50°C
  • Bending radius min. Fixed: 12 x overall diameter
  • Meets cable standards EN 60228, IEC 60332-1, IEC 60332-2, VDE 0812
  • Supplied in 500 metre reels

Applications

Electrical, Industrial, Telecommunications

24 In stock Need more?

24 available for 4 - 6 business days delivery

Rs.6,947.19

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,947.19
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.6,630.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.6,042.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.