You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP002375
Wire, Hook Up, Stranded, UL1569, PVC, Green, 18 AWG, 1000 ft, 305 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP002375
- Order Code:
- 2919534
- Product Range
- Pro Power UL1569
- Technical Datasheet:
- PP002375 Datasheet
Product Range Selector (Pro Power UL1569)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Green
- :
- 18AWG
- :
- -
- :
- 1000ft
- :
- 305m
- :
- 105°C
- :
- 34 x 0.18mm
- :
- 300V
- :
- Tinned Copper
- :
- 2mm
- :
- UL 1569
- :
- Pro Power UL1569
Technical Docs (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 305
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7,964.59 | |
5+ | Rs.7,540.25 | |
10+ | Rs.7,384.12 |
Pricing is unavailable. Please contact customer services.