You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPC211
TAPE, GLASS CLOTH, WHITE, 25MMX50M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPC211
- Order Code:
- 2061289
- Technical Datasheet:
- PPC211 Datasheet
Alternatives for PPC211
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Glass Fibre Cloth
- :
- Pressure Sensitive Adhesive
- :
- White
- :
- 7.1 mil (0.18 mm)
- :
- 164ft
- :
- 50m
- :
- 0.98"
- :
- 25mm
- :
- -
Technical Docs (1)
Product Overview
- Pressure-sensitive adhesive
- No remaining adhesive
- Antistatic, heat-resist and anti corrosion
- >=3kV Voltage resist
Applications
Maintenance & Repair, Industrial
Footnotes
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,182.81 | |
5+ | Rs.2,031.00 | |
10+ | Rs.2,023.32 | |
20+ | Rs.1,977.01 | |
50+ | Rs.1,879.25 | |
100+ | Rs.1,782.85 |
Pricing is unavailable. Please contact customer services.