You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPCY18C2.50
Multicore Cable, CY, Per M, Screened, 18 Core, 2.5 mm²
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPCY18C2.50
- Order Code:
- 1891278
- Product Range
- CY
- Technical Datasheet:
- PPCY18C2.50 Datasheet
Product Range Selector (CY)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 18Core
- :
- -
- :
- 2.5mm²
- :
- -
- :
- -
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 19mm
- :
- 500V
- :
- CY
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre