You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPSY3C2.50 100M
Multicore Cable, Screened, 3 Core, 2.5 mm², 328 ft, 100 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPSY3C2.50 100M
- Order Code:
- 1775989
- Technical Datasheet:
- PPSY3C2.50 100M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 3Core
- :
- -
- :
- 2.5mm²
- :
- 328ft
- :
- 100m
- :
- Transparent
- :
- -
- :
- Copper
- :
- PVC
- :
- 10.6mm
- :
- 500V
- :
- -
Technical Docs (1)
Product Overview
- In Test Planned Class E
- PVC compound TI1 in accordance to VDE 0207 core insulation
- Galvanised steel wire braid
- -5 to 70°C Maximum conductor temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100