You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPWH2401-RD
HOOK-UP WIRE, 500FT, 24AWG, TC, RED
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPWH2401-RD
- Order Code:
- 2075506
- Technical Datasheet:
- PPWH2401-RD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 24AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- 105°C
- :
- Solid
- :
- 300Vrms
- :
- Tinned Copper
- :
- 0.052"
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.4,278.87 | |
15+ | Rs.4,094.39 | |
25+ | Rs.3,749.85 | |
50+ | Rs.3,716.31 | |
100+ | Rs.3,398.95 |
Pricing is unavailable. Please contact customer services.