You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPWJ1626-BK
HOOK-UP WIRE, 500FT, 16AWG, TC, BLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPWJ1626-BK
- Order Code:
- 2075541
- Technical Datasheet:
- PPWJ1626-BK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Black
- :
- 16AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- 26 x 30AWG
- :
- 600Vrms
- :
- Tinned Copper
- :
- 0.124"
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.13,829.21 | |
15+ | Rs.13,092.42 | |
25+ | Rs.12,821.32 | |
50+ | Rs.11,808.07 | |
100+ | Rs.11,530.61 |
Pricing is unavailable. Please contact customer services.