You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPWN2607-WH
HOOK-UP WIRE, 500FT, 26AWG, TC, WHT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPWN2607-WH
- Order Code:
- 2075466
- Technical Datasheet:
- PPWN2607-WH Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- White
- :
- 26AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- 7 x 34AWG
- :
- 600Vrms
- :
- Tinned Copper
- :
- 0.039"
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,126.99 | |
15+ | Rs.5,862.82 | |
25+ | Rs.5,369.47 | |
50+ | Rs.5,321.45 | |
100+ | Rs.4,867.01 |
Pricing is unavailable. Please contact customer services.