You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPYY12C1.50 50M
Multicore Cable, YY, Unscreened, 12 Core, 1.5 mm², 164 ft, 50 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPYY12C1.50 50M
- Order Code:
- 1775932
- Product Range
- YY Series
- Technical Datasheet:
- PPYY12C1.50 50M Datasheet
Product Range Selector (YY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 12Core
- :
- -
- :
- 1.5mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 12mm
- :
- 500V
- :
- YY
Technical Docs (1)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, HVAC
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.20,491.66 | |
5+ | Rs.19,399.91 | |
10+ | Rs.18,998.21 |
Pricing is unavailable. Please contact customer services.