Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31011R
Order Code1335126
Also Known As31011R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31011R
Order Code1335126
Also Known As31011R
Technical Datasheet
Connector to ConnectorRJ10 Plug to RJ10 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 31011R
3 Products Found
Product Overview
The 31011R from Pro Signal is a simple and effective replacement coiled handset lead.
- Coiled telephone handset cable
- Terminated in RJ10 (4P4C) plugs
- The quoted length is when stretched
Contents
Cable only
Technical Specifications
Connector to Connector
RJ10 Plug to RJ10 Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3