Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31017R
Order Code1335112
Technical Datasheet
Connector to ConnectorBT431A Plug to BT431A Receptacle
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 31017R
1 Product Found
Product Overview
- BT style plug to socket extension lead
- Available in white
- Manufactured using flat cable
Technical Specifications
Connector to Connector
BT431A Plug to BT431A Receptacle
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081034