Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31103R
Order Code1335154
Technical Datasheet
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Extends up to 10 metres
- Comprises two BT Style sockets and RJ11 socket, allowing for the use of two telephones and modem
- Slimline, stylish design
Technical Specifications
Cable Length - Imperial
33ft
Jacket Colour
White
SVHC
No SVHC (07-Jul-2017)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6