You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSG03905

Monitor Stand, Arm, Black, 8 kg Load, 12 " - 24 " Monitors, 285 mm Extension

PRO SIGNAL PSG03905
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03905
Order Code:
2688614
Also Known As:
GTIN UPC EAN: 5051259021617
Technical Datasheet:
PSG03905   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Monitor Arm

:
8kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Single arm desk mount that is suitable for screens up to 24", featuring two swivel points and 180° screen rotation. The mount can easily be fixed to a desk or through a grommet hole and the integrated cable management ensures a clean finish.
  • Suitable for 12" to 24" monitors
  • Compatible with VESA 75x75 & 100x100
  • Screen tilt adjustment: ±40°
  • Max. Arm extension: 285mm
  • Pivot (Pole / ARM / Screen): 360° / 360° / 180°
  • Pole height: 327mm
  • Integrated cable management
  • Simple installation with mounting hardware included
  • Supplied with desk & grommet mounting clamps
  • Max. Screen weight: 8kg
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259021617

No Longer Stocked

Rs.6,685.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,685.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --