Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROFIGOLD
Manufacturer Part NoPGV7000
Order Code4260144
Technical Datasheet
Connector Type ASCART Plug
Connector Type BSCART Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Alternatives for PGV7000
1 Product Found
Product Overview
A superior quality, high performance SCART lead for DVD, VCR, and TV audio/video interconnections. Uses state-of-the-art materials for 100% interference free signals.
- Advanced multiple shielding against RF interference
- 99.9997% OCC copper conductors for extremely low losses
- Ø12mm cable OD with nylon protective braiding
- EMI suppressors
- 24K gold plated plugs with metal bodies and silvered solder connections
- All 21-pins connected
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
SCART Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68