You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSG 220 - 

Sharpening Tool, Drill Bit, 3 mm - 13 mm, EU Plug

BSG 220 - Sharpening Tool, Drill Bit, 3 mm - 13 mm, EU Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROXXON PROXXON
Manufacturer Part No:
BSG 220
Order Code:
1075574
Technical Datasheet:
BSG 220   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BSG 220 from Proxxon is a drill sharpener. The use of this sharpener is quite simple and even allows novices to sharpen drill bits to DIN 118° HSS, CrV and tungsten bits of 3mm to 13mm diameter professionally. The sharpening operation is controlled exactly by means of movable carriage. This moves from left to right and also rotates drill bit on its own axis. This operation yields correct relief angle. The carriage is fitted with feed screw for fine feed. A dressing stone ensuring a sharp cutting surface is also fitted.
  • Weight of 1.7kg
  • Carborundum grinding disc size is 50mm x 13mm
  • ABS housing with fixing holes

Contents

Drill sharpener, Replacement disc, Operating manual.

Alternatives for BSG 220

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.12,286.83  

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

View all alternatives / recommendations
Rs.24,481.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.24,481.00