You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM 40 - 

Machine Vice, Steel, 30 mm Jaw Opening, 46 mm Jaw Width

PM 40 - Machine Vice, Steel, 30 mm Jaw Opening, 46 mm Jaw Width

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROXXON PROXXON
Manufacturer Part No:
PM 40
Order Code:
1075575
Technical Datasheet:
PM 40   Datasheet
See all Technical Docs

Product Information

:
46mm
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM 40 is a 70mm Precision Steel Vice, milled of steel, completely angular. Especially suited for filigree and accurate working with the MICRO miller MF 70 or the MICRO compound table KT 70.
  • 34mm Clamping capacity

Applications

Maintenance & Repair

Contents

Sliding blocks, Fixing screws.

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.6,737.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,737.00