You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R210408012 - 

RF / Coaxial Connector, MMT Coaxial, Straight Jack, Solder, 50 ohm, Brass

R210408012 - RF / Coaxial Connector, MMT Coaxial, Straight Jack, Solder, 50 ohm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R210408012
Order Code:
3044154
Technical Datasheet:
R210408012   Datasheet
See all Technical Docs

Product Overview

The R210408012 is a solder MMT Straight Jack made of gold over nickel plated Zamak body with gold-plated CuBe2 centre contact and a PTFE insulator.
  • 5000MR Minimum insulation resistance
  • 500-cycle Mating life
  • -55 to 100°C Operating temperature range

Applications

RF Communications, Industrial

Product Information

:
MMT Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Brass
:
Gold Plated Contacts
:
8GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.379.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.379.65
 
10+ Rs.359.80
 
25+ Rs.349.87
 
100+ Rs.331.68
 
500+ Rs.299.42
 
1000+ Rs.269.64