You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R282320000. - 

Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length

R282320000. - Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length
R282320000. - Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R282320000.
Order Code:
2673300
Product Range
OUT Series
Technical Datasheet:
R282320000.   Datasheet
See all Technical Docs

Product Information


:
Wrench

:
0.59ft-lb to 0.885ft-lb

:
80N-cm to 120N-cm

:
8mm

:
0.315"

:
122mm

:
OUT Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R282320000. 8 mm Torque Wrench from Radiall is dedicated for Radiall SMA series MIL-C-39012 B coupling nut tightening plugs.
  • 80 to 120 N-cm
  • Wrench works the same in both directions
  • Angular sweep approximately 8°
  • Coupling torque 100N-cm +/-20N-cm
  • 122 mm (4.8") long

Associated Products

Compare Selected
Best Seller

53 In stock Need more?

53 available for 4 - 6 business days delivery

Rs.13,826.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13,826.12
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.13,649.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.13,473.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.