You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R282320000. - 

Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length

R282320000. - Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length
R282320000. - Torque Wrench for Radiall SMA Plug, 80N-cm to 120N-cm Torque, 8mm Drive, 22mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R282320000.
Order Code:
2673300
Product Range
OUT Series
Technical Datasheet:
R282320000.   Datasheet
See all Technical Docs

Product Information

:
Wrench
:
0.59ft-lb to 0.885ft-lb
:
80N-cm to 120N-cm
:
8mm
:
0.315"
:
122mm
:
OUT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R282320000. 8 mm Torque Wrench from Radiall is dedicated for Radiall SMA series MIL-C-39012 B coupling nut tightening plugs.
  • 80 to 120 N-cm
  • Wrench works the same in both directions
  • Angular sweep approximately 8°
  • Coupling torque 100N-cm +/-20N-cm
  • 122 mm (4.8") long

Related Searches

107 In stock

107 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.13,371.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13,371.04
 
3+ Rs.12,856.77
 
5+ Rs.11,728.98