You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LMR1-173-5
RF MOD, RX, FM, 173.325MHZ, 5KBPS
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- LMR1-173-5
- Order Code:
- 1348847
- Technical Datasheet:
- LMR1-173-5 Datasheet
Product Overview
- Conforms to EN 300 220-2 and EN 301 489-3
- High performance double superhet. PLL Synthesiser with TCXO
- Quasi-dc (peak sampling) data recovery circuit
- Data rates up to 5kbps for standard module
- Usable range over 1km
- Fully screened, Low profile
- Feature-rich interface (RSSI, analogue and digital baseband)
- Re-programmable via UART interface
- Low power requirements
Applications
Portable Devices, Industrial, Building Automation, Security, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 5Kbps
- :
- 173.325MHz
- :
- -118dBm
- :
- 3.1V
- :
- 15V
- :
- 20mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,510.38 | |
5+ | Rs.2,460.17 | |
10+ | Rs.2,444.47 |
Pricing is unavailable. Please contact customer services.