You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NIM2-434.650-10
RF MOD, TXRX, FM, 434.65MHZ, 10KBPS
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- NIM2-434.650-10
- Order Code:
- 1348860
- Technical Datasheet:
- NIM2-434.650-10 Datasheet
Product Overview
- Conforms to ETSI EN 300 220-3 (radio) and EN 301 489-3 (EMC)
- Standard frequency: 434.65 and 434.075MHz
- Custom frequencies available in 433MHz (EU) band
- Usable range over 500m
- Longer range compared to Wide Band FM modules
- 3 stage crystal controlled VCXO
- SAW band pass filter, image rejection: 50dB
- RSSI output with >60dBm range
Applications
Consumer Electronics, Signal Processing, RF Communications, Industrial, Building Automation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 10Kbps
- :
- 434.65MHz
- :
- -118dBm
- :
- 2.9V
- :
- 15V
- :
- 10dBm
- :
- Serial
- :
- 20mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,045.07 | |
5+ | Rs.2,004.17 | |
10+ | Rs.1,991.37 |
Pricing is unavailable. Please contact customer services.