You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NRX1-173.250-10
RF MOD, RX, FM, 173.250MHZ, 10KBPS
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- NRX1-173.250-10
- Order Code:
- 1348836
- Technical Datasheet:
- NRX1-173.250-10 Datasheet
Product Overview
- Designed to comply with Radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Working frequency of 173.250MHz
- Other custom frequencies from 120MHz to 180MHz available to order
- Data rates up to 10kbps with 25kHz channel spacing
- Usable range to 10km+ with matching transmitter
- Fully screened
- Double conversion FM superhet
- Receiver sensitivity of -120dBm
Applications
Building Automation, Security, Portable Devices, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 10Kbps
- :
- 173.25MHz
- :
- -120dBm
- :
- 2.9V
- :
- 15V
- :
- 10mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,487.18 | |
10+ | Rs.1,457.45 | |
25+ | Rs.1,427.71 |
Pricing is unavailable. Please contact customer services.