You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPM2A-433-17
MODEM, PACKET, 433.92MHZ, 17KBPS
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- RPM2A-433-17
- Order Code:
- 1348867
- Technical Datasheet:
- RPM2A-433-17 Datasheet
Product Overview
- Addressable point-to-point, point-to-multipoint and broadcast modes
- Inverted RS232 interface at 5V CMOS level
- DTE speed 600-115200bps, low operating current
- Overall throughput of 17kbps with ACK, 28kbps without ACK
- 15mA during data streaming at maximum rate
- Flow control hardware (CTS), None0
- Available on 433.92MHz or 434.42MHz
- Usable range up to 300m
- Built-in command line configuration, RF link diagnostics
- Auto standby mode conforms to European ETSI EN 300 220-3 and EN 301 489-3
Applications
Communications & Networking, Building Automation, Security, Automation & Process Control, System Monitoring, Wireless, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 17Kbps
- :
- 433.92MHz
- :
- -100dBm
- :
- 3V
- :
- 5V
- :
- 10dBm
- :
- Serial
- :
- 15mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,044.61 | |
5+ | Rs.2,983.73 | |
10+ | Rs.2,964.68 |
Pricing is unavailable. Please contact customer services.