You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RX3A-869.50-10
RF Module, Receiver, FM, 869.50 Mhz, 10Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- RX3A-869.50-10
- Order Code:
- 1348845
- Technical Datasheet:
- RX3A-869.50-10 Datasheet
Product Overview
- Designed to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Usable range up to 300m
- 869.50MHz single channel FM Receiver module
- Fully screened, Single conversion FM superHet Receiver
- Operation from 2.9V to 16V at 14mA
- Built-in regulator for improved stability and supply noise rejection
- Data rates up to 10kbps
- Dimension of 45 x 17 x 5.5mm
- SAW front end filter
- Extremely low LO leakage
Applications
Wireless, Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 10Kbps
- :
- 869.5MHz
- :
- -107dBm
- :
- 2.7V
- :
- 16V
- :
- 11mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,945.07 | |
10+ | Rs.1,899.59 | |
25+ | Rs.1,873.57 |
Pricing is unavailable. Please contact customer services.