You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RX3A-869.85-64
RF Module, Receiver, FM, 869.85 Mhz, 64Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- RX3A-869.85-64
- Order Code:
- 1348844
- Technical Datasheet:
- RX3A-869.85-64 Datasheet
Product Overview
- Designed to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Usable range up to 300m
- 869.85MHz single channel FM Receiver module
- Fully screened, Single conversion FM superHet Receiver
- Operation from 2.9V to 16V at 14mA
- RF power output +7dBm (5mW) on 869.85MHz
- Data rates up to 64kbps
- Dimension of 32 x 12.5 x 3.8mm
- SAW front end filter
- Extremely low LO leakage
Applications
Wireless, Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 869.85MHz
- :
- -100dBm
- :
- 2.7V
- :
- 16V
- :
- 11mA
- :
- -
- :
- Radio Communications
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,492.40 | |
5+ | Rs.2,138.57 | |
10+ | Rs.2,059.23 | |
50+ | Rs.1,921.74 | |
100+ | Rs.1,831.69 |
Pricing is unavailable. Please contact customer services.