You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX2A-433-64
RF Module, FM Data Transmitter, 433.92 Mhz, 64Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- TX2A-433-64
- Order Code:
- 1348821
- Technical Datasheet:
- TX2A-433-64 Datasheet
Product Overview
- CE certified by independent notified body
- Verified to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Data rates up to 64kbps
- Usable range up to 300m
- Fully screened
- Crystal-locked PLL, FM modulated at up to 64Kbps
- Operation from 2.2V to 16V (Dependent on version)
- 10dBm on 433.92MHz
- High efficiency, >30%, DC to RF, 2nd harmonic, > -60dBc
- Improved frequency and deviation accuracy
Applications
Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 433.92MHz
- :
- -
- :
- 3V
- :
- 16V
- :
- 11mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Docs (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/5/21
13 available for 4 - 6 business days delivery
1 SG Stock: Order before 10:30 Mon-Fri (excluding National Holidays)
13 UK Stock: Order before 18:30 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,070.31 | |
10+ | Rs.967.78 | |
25+ | Rs.927.41 |
Pricing is unavailable. Please contact customer services.