You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX3B-869.85-64
RF Module, FM Data Transmitter, 869.85 Mhz, 64Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- TX3B-869.85-64
- Order Code:
- 1348825
- Technical Datasheet:
- TX3B-869.85-64 Datasheet
Product Overview
- Complies with European harmonised standards EN 300 220 and EN 301 489
- 869.85MHz 5mW 100% duty cycle
- RF power output +7dBm (5mW) on 869.85MHz
- Data rates up to 64kbps
- Crystal controlled PLL FM transmit circuitry
- Supply voltage is 2.9V - 16V at 14mA (8mW)
- Dimension of 32 x 12.5 x 3.8mm
Applications
Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 869.85MHz
- :
- -
- :
- 2.9V
- :
- 16V
- :
- 14mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,119.30 | |
5+ | Rs.1,093.13 |
Pricing is unavailable. Please contact customer services.