You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2055T-256-N
STANDOFF, HEX FEMALE-FEMALE, 10.32MM
- Manufacturer:
- RAF ELECTRONIC HARDWARE RAF ELECTRONIC HARDWARE
- Manufacturer Part No:
- 2055T-256-N
- Order Code:
- 3216079
- Technical Datasheet:
- 2055T-256-N Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon (Polyamide)
- :
- -
- :
- 2-56 UNC
- :
- Hex Female-Female
- :
- -
- :
- 10.32mm
- :
- 4.76mm
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.124.88 | |
100+ | Rs.107.67 | |
500+ | Rs.98.50 | |
1000+ | Rs.90.47 |
Pricing is unavailable. Please contact customer services.