You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2060-256-AL
STANDOFF, HEX FEMALE-FEMALE, 17.46MM
- Manufacturer:
- RAF ELECTRONIC HARDWARE RAF ELECTRONIC HARDWARE
- Manufacturer Part No:
- 2060-256-AL
- Order Code:
- 3216098
- Technical Datasheet:
- 2060-256-AL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Aluminum
- :
- -
- :
- 2-56 UNC
- :
- Hex Female-Female
- :
- -
- :
- 17.46mm
- :
- 4.76mm
- :
- -
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.71.87 | |
100+ | Rs.64.48 | |
500+ | Rs.60.53 | |
1000+ | Rs.58.87 |
Pricing is unavailable. Please contact customer services.