You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DI00002 - 

Tape Dispenser, High Impact Plastic, For 50 mm x 66 mm Tapes

DI00002 - Tape Dispenser, High Impact Plastic, For 50 mm x 66 mm Tapes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAPESCO RAPESCO
Manufacturer Part No:
DI00002
Order Code:
1356929
Technical Datasheet:
DI00002   Datasheet
See all Technical Docs

Product Information


:
Tape

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DI00002 is a Bulk Tape Dispenser features high impact plastic and steel design. Fully adjustable tape brake and position guide ensures improved performance. Angled blade for easy cutting on toughest tapes. For tapes size 50mm width x 66m.
  • 76mm Core size

Applications

Maintenance & Repair

Best Seller

11 In stock Need more?

11 available for 4 - 6 business days delivery

Rs.1,258.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,258.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,233.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.