You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7211404
Wire Marker, G Type®, Push On Pre Printed, 4, Black, Yellow, 6 mm
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 7211404
- Order Code:
- 7803206
- Product Range
- G-Type Series
- Technical Datasheet:
- 7211404 Datasheet
Product Range Selector (G-Type Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push On Pre Printed
- :
- 4
- :
- Black
- :
- Yellow
- :
- -
- :
- 6mm
- :
- 3mm
- :
- Thermoplastic
- :
- G-Type Series
Technical Docs (1)
Product Overview
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.500.34 | |
10+ | Rs.468.81 |
Pricing is unavailable. Please contact customer services.