You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7211408

Wire Marker, G Type®, Push On Pre Printed, 8, Black, Yellow, 6 mm

RAYCHEM - TE CONNECTIVITY 7211408

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7211408
Order Code:
7803257
Product Range
G-Type Series
Technical Datasheet:
7211408   Datasheet
See all Technical Docs

Product Range Selector (G-Type Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Push On Pre Printed

:
8

:
Black

:
Yellow

:
-

:
6mm

:
3mm

:
Thermoplastic

:
G-Type Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The G-type cable marker is made from a Zero Halogen, cadmium and silicone free UL94 V-0 rated self extinguishing material.This marker is suitable for use in confined areas where human life or delicate electronic components are at risk.

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 7/6/21

Notify me when back in stock

Rs.602.90

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.602.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.579.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.475.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.436.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.404.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.341.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --