You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

967398-000.

Butt Splice, Red, DuraSeal Series, 22 AWG, 18 AWG, 1 mm², Nylon (Polyamide)

RAYCHEM - TE CONNECTIVITY 967398-000.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
967398-000.
Order Code:
1863534
Product Range
DuraSeal Series
Technical Datasheet:
967398-000.   Datasheet
See all Technical Docs

Product Range Selector (DuraSeal Series)

See all from this product range

Alternatives for 967398-000.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 967398-000 is a red Crimp Splice is made of tin-plated copper alloy. This DuraSeal series heat-shrinkable, environmentally sealed, nylon-insulated crimp splices protects from water, condensation, salt and corrosion. Protects against vibration in rugged environment. It is completely insulated and protects electrical connections. It has adhesive lining for protection that is more reliable than conventional splices.
  • Provides strain relief
  • Single to single splice configuration

Applications

Automotive, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
DuraSeal Series

:
22AWG

:
18AWG

:
1mm²

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.58.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.58.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.38.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --