You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R-78B12-2.0.
DC-DC CONVERTER, 12V, 2A
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- R-78B12-2.0.
- Order Code:
- 2727849
- Technical Datasheet:
- R-78B12-2.0. Datasheet
Product Range Selector (R-78Bxx-2.0 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- Fixed
- :
- Through Hole
- :
- 15V
- :
- 32V
- :
- SIP
- :
- 11.5mm
- :
- 8.5mm
- :
- 17.5mm
- :
- R-78Bxx-2.0 Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.839.07 | |
5+ | Rs.827.23 | |
10+ | Rs.801.60 | |
25+ | Rs.765.05 | |
50+ | Rs.754.30 | |
100+ | Rs.753.74 |
Pricing is unavailable. Please contact customer services.