You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R-78T12-1.0/AC-TRAY

Non Isolated POL DC/DC Converter, ITE, 1 Output, 12 W, 12 V, 1 A, Fixed

RECOM POWER R-78T12-1.0/AC-TRAY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R-78T12-1.0/AC-TRAY
Order Code:
2774033
Product Range
R-78T Series
See all Technical Docs

Product Range Selector (R-78T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
12W

:
12V

:
1A

:
Fixed

:
Surface Mount Device

:
15V

:
42V

:
Surface Mount DIP

:
25mm

:
23mm

:
7.18mm

:
R-78T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The R-78T12-1.0/AC-TRAY from Recom Power is a R-78T series switching regulator with a wide input voltage range and a low profile SMD package. It has 12V output voltage and 1.5A start-up overload capability, the R-78T can be used to replace 1A or 1.5A regulators in many applications.
  • Input voltage is 15VDC to 42VDC
  • Maximum efficiency is 92%
  • No load input current is 1mA typical
  • ±2% voltage accuracy, ±0.2% line regulation ±0.4% load regulation
  • Ripple & noise (20MHz limited) is 50mVp-p typical / 100mVp-p maximum
  • Fixed switching frequency of 350KHz, shielded magnetics
  • Short circuit protection, current limit
  • Dimension is 23mm x 27.2mm x 10mm
  • Non-isolated regulator with very low standby current

Applications

Industrial

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.960.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.960.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.946.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.912.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange