You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R05P06S
Isolated Board Mount DC/DC Converter, Medical, 1 Output, 1 W, 5 V, 167 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- R05P06S
- Order Code:
- 2822822
- Product Range
- RxxP06S Series
- Technical Datasheet:
- R05P06S Datasheet
Product Range Selector (RxxP06S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 1W
- :
- 5V
- :
- 167mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- RxxP06S Series
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 12.5mm
- :
- 9.8mm
- :
- 19.5mm
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.986.62 | |
10+ | Rs.978.91 | |
25+ | Rs.944.58 |
Pricing is unavailable. Please contact customer services.