You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R05P15S
Isolated Board Mount DC/DC Converter, Medical, 1 Output, 1 W, 15 V, 66 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- R05P15S
- Order Code:
- 2846126
- Product Range
- RxxPxx Series
- Technical Datasheet:
- R05P15S Datasheet
Product Range Selector (RxxPxx Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 1W
- :
- 15V
- :
- 66mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- RxxPxx Series
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 9.8mm
- :
- 12.5mm
- :
- 19.5mm
Technical Docs (2)
2 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each