You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R05P205S/R6.4
DC-DC CONVERTER, MEDICAL, 5V, 0.4A
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- R05P205S/R6.4
- Order Code:
- 2445878
- Technical Datasheet:
- R05P205S/R6.4 Datasheet
Product Range Selector (RxxP2xx/R Series)
See all from this product rangeAlternatives for R05P205S/R6.4
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 2W
- :
- 5V
- :
- 400mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- RxxP2xx/R Series
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 9.8mm
- :
- 12.5mm
- :
- 19.5mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,332.46 | |
10+ | Rs.1,322.16 | |
25+ | Rs.1,301.55 | |
50+ | Rs.1,239.72 | |
100+ | Rs.1,198.22 |
Pricing is unavailable. Please contact customer services.