Modern industrial production requires highly functional HMIs, the critical interface between the operating system of a production plant and the managing team, which is essential to ensure a stable and dependable production environment.
State-of-the-art industrial robots are required for many applications to handle complex tasks where flexibility, productivity and efficiency are key factors. Complex moving parts and electronic components need to stay reliably connected even in harsh environments.
Production sequences require PLCs to handle a multitude of functions as it continuously monitor, measure and regulate processes in real-time. This requires an interruption-free flow of data, even in large volumes, as PLCs communicate on an expanding range of tasks.
Automated production plants controlled by servo technology boost productivity and cost-efficiency, as compact motors are designed to house a greater range of functions. Their interfaces operate an increased volume of data at the highest possible speeds.
| TE Product Category | HMI | Robotics | PLCs | Servo Technology |
|---|---|---|---|---|
| Motorman Connector | True | True | ||
| Dynamic Series | True | True | True | True |
| Circular Plastic Connector | True | True | ||
| M8/M12 Connector | True | True | True | |
| Heavy Duty Connectors (HDC) | True | True | True | |
| Corcom EMI/RFI Power Filtering Products | True | True | True | |
| Industrial Relay | True | |||
| Universal Mate-N-Lok | True | True | True | |
| AMPMODU MTE | True | True | ||
| Micro-MaTch Connectors | True | True | ||
| TE Resistors | True | True | True | True |

Motorman Connectors
Satisfying power, signal and communication needs in one compact connector.
- Obtain two functions in one with the compact size of a traditional rectangular connector and hybrid construction (power, communication, signal)
- Realize a quick setup with several pre-customized models available for different customer environments
- Create a safe configuration due to spacious side access to its interior
- Enable an easy-to-open enclosure where all signals are bundled in one interface and only one cable is needed
- Offer a maximum of versatility with space for two 4-pin Ethernet sockets, five power sockets, five signal sockets and one protection ground contact
- Realize high speed with Cat 5e (ISO/IEC11801) communication in harsh environments

Dynamic Series
Offer flexible signal and power solutions in a single ruggedized, industrialized package.
- Enable design flexibility with a broad range of versatile contacts for low signal to high power applications
- Save time and money with a centralized modular wiring system
- Protect against mismating with keyed and color coded housings
- Minimize inventory with standard contact offering
- Help prevent termination errors with wire range identification on hand tools and contacts

Circular Plastic Connectors (CPC)
Withstand temperatures up to 110°C and eliminate the need for replacement of UV-degraded housings.
- Design for harsh environments with UL 94V-0 rated, stabilized, heat resistant, self-extinguishing thermoplastic material
- Promote ease of operation with quick connect/disconnect capability with thread assist, positive detent coupling
- Ensure safe operation with built-in pin and socket protection
- Limit mismating with polarization of connector halves
- Enable easy field repair with removable contacts and replaceable coupling ring

M8/M12 Connector System
Reach up to 10 Gb/s connections with a high speed, rugged industrial connection that carries up to 250 VAC Power.
- Deliver a complete standard portfolio of connectors, cable assemblies and passive I/O modules
- Design for applications exposed to harsh environments and extreme temperatures
- Provide a comprehensive industrial communications offering with customized solutions and cable assemblies

Heavy Duty Connectors (HDC)
Offer design flexibility with rectangular, multiple position pin and socket connectors and housings.
- Obtain optimal certainty from unlocking with central locking feature and screw lock
- Prepare for all possible medium and high power ranges with configurations up to 150 Amps

Corcom EMI/RFI Power Filtering Products
Provide solutions for EMI or RFI signal protection.
- Obtain maximum design freedom with a breadth of designs for many different applications
- Save space with a compact design
- Reduce equipment mass with low weight filters
- Ensure safe operation with insulated, high quality safety terminals for input and output
- Reduce cost with cost-effective design

Industrial Relays
Support system needs with various options for protection in commercial and industrial applications.
- Obtain maximum design freedom with a breadth of products for many different applications
- Save space with compact and low profile designs
- Enable design flexibility with relays specified from 0.5A through 1,600A current ratings
- Ensure ease of operation with Trip Indicator Band
- Limit design challenges with both DIN rail mounting and PCB type versions
- Promote safety with design features that prevent reset against overload

Universal Mate-N-Lok
For robust and reliable locked connections in high vibration applications.
- Provide error-proof mating through polarization with interchangeable contacts
- Solve mis-mating challenges without the cost of customization with offering of 8 different colors plus natural (UL 94V-0 and UL 94V-2)
- Meet flame-retardant safety requirements (IEC/EN 60335-1) with glow wire (GWT) options
- Prevent accidental unmating in high vibration applications with positive latches
- Achieve design flexibility across many different applications with a wide range of configurations such as free hanging, panel mount and pin and socket headers available in both vertical and right angle options
- Improve reliability in high moisture environments with splash proof options
- Upgrade existing applications to a splash proof system without requiring changes to existing Universal MATE-N-LOK product. A complete sealed system is qualified to IEC 60529 sealing ratings IP 56 (dust and strong water spray) and IP 57 (dust and temporary flooding)
- Meet agency approvals with housings available in UL 94V-0, 94V-2, UV resistant and high temperature materials
- Maintain ultimate safety with egg-crated, finger-proof design

AMPMODU MTE
Realize high reliability with positive locking of components allowing for use in high vibration and harsh environments.
- Realize high reliability with positive locking of components allowing for use in high vibration and harsh environments
- Provide flexibility and customization for cost savings with coupling shrouds that permit ganging of smaller receptacle and pin assemblies with guide ribs
- Enable a cost savings solution and a customizable solution for specific design requirements with connectors that are available in three platings
- Add reliability during assembly with swage option on posts to provide retention in the PC board

Micro-MaTch Connectors
Deliver a space saving, cost effective flat ribbon cable connection for multiple signal applications.
- Allow for cost-effective, longer-lasting connection and prevent fretting corrosion with a new contact spring design
- Eliminate unnecessary movement in high-vibration applications with a high force contact system
- Realize a variety of product design options with a large product breadth
- Provide manufacturing application flexibility with special tooling options
- Realize labor cost savings with Insulation Displacement Contacts (IDC)
- Limit mismating with polarization pins and audible snaplatch

TE Resistors
High Reliable Resistor for Industrial applications.
SM Series Resistors
- Moulded case with integral terminals for true SMD pick & place capability
- Replaces conventional leaded power resistors given placement cost saving
- Tape & reeled to IEC-286 for use with pick & place equipment
- Open to custom design possibilities for lowest applied cost
RN73 Series Resistors
- Voted as #1 electronic component in Germany 2008
- Ultra Low Temperature Coefficient give very long term stability
- Industry leading Value / Tolerance / Temperature Coefficient combinations
- Thin Film precision resistors minimizes electronic noise
CRG Series Resistors
- High power to size ratio
- High reliability
- Low capacitance suibable for high frequency application