You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

391

Battery, Watch, Single Cell, 1.55 V, SR55, Silver Oxide, 50 mAh, Flat Top, 11.6 mm

391 - Battery, Watch, Single Cell, 1.55 V, SR55, Silver Oxide, 50 mAh, Flat Top, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
391
Order Code:
2066076
Technical Datasheet:
391   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.55V

:
SR55

:
Silver Oxide

:
50mAh

:
Flat Top

:
11.6mm

:
2.05mm

:
-

:
-

:
0.87g

:
SR1121

:
1160SO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 391 is a non-rechargeable silver-oxide coin-cell Watch Battery with flat top terminals. It is designed with high drain zinc/monovalent silver oxide technology, less than 10% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption and/or occasional high peak currents.
  • An optimised volume/capacity ratio
  • Dimensional precision and stability
  • High capacity retention on storage (low self-discharge)
  • Excellent reliability - uniformly high quality level
  • State of the art leak-proof-ness and good sophisticated sealing process
  • -10 to 60°C Operating temperature range

Applications

Power Management, Consumer Electronics

23 In stock Need more?

23 available for 4 - 6 business days delivery

Rs.163.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.163.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.149.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.135.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange