RX 32-Bit MCUs

The RX family offers mid-range MCUs that Renesas proudly proclaims will be the next-generation world standard of the #1 MCU supplier. RX is a revolutionary new core developed by the world's #1 microcontroller supplier, Renesas Electronics. Follow the link here to learn more about this advanced 32-bit core that includes floating point operations and built in digital signal processing capabilities.Block Diagram

This hybrid Digital Signal Controller approach meets the demands of today's embedded applications requiring high performance yet very low power consumption; the smallest possible code and data size; the lowest cost; and the need for digital signal processing.
Drawing from a rich heritage of existing CPU cores from the world's #1 MCU supplier, the RX CPU core design leads the industry for performance and capability in embedded MCUs. There are two compatible RX series to best match your needs starting with RX600 for extreme performance and connectivity, followed by RX200 for ultra-low power applications. Tools, firmware libraries, and documentation make it easy to migrate to RX from any other MCU platform, or to start a new RX design.

RX621, RX62N Connectivity
These groups come with a rich set of communication peripherals such as Ethernet MAC, USB 2.0 full-speed (Host, Device, and OTG), and CAN. They are also equipped with several DMA controllers including a dedicated External DMA controller which can be used to drive a TFT-LCD.

RX62T Motor & Inverter Control
Optimized for motor control and inverter control applications, the RX62T devices include advanced PWM timers and advanced analog-to-digital converter sub-systems with six programmable op amps, six sample/hold circuits, and six window comparators. With one RX62T device, it is possible to drive two three phase motors at the same time.