You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GR SAKURA FULL

Development Board, Renesas RX63N MCU, Arduino Compatible, USB 2.0 Host/Function

GR SAKURA FULL - Development Board, Renesas RX63N MCU, Arduino Compatible, USB 2.0 Host/Function

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
GR SAKURA FULL
Order Code:
2311256
Technical Datasheet:
GR SAKURA FULL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
32bit

:
RX

:
RX63N

:
RX63N

:
RX63N

:
Sakura Board RX63N

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

GR SAKURA FULL is a full featured version of Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32bit MCU, which is a successor MCU of RX62N, has on chip flash memory and enhanced communication functions, including an ethernet controller and USB 2.0 Host/Function. The on chip flash memory of RX63N is programmable by USB mass storage mode, and the on chip flash memory of RX63N is visible as a drive on user PC. The compiler for Rx63N on Cloud is a GNU base and, also the Applet on the Android smart phone makes it possible to build an application with a module plug in to user own application. In this way, anyone can build a system without complex programming. A GR-SAKURA-FULL board mounts the pin header compatible with Arduino, LAN connector (RJ45), USB host connector, DC jack, and shed of the microSD in GR-SAKURA board.
  • Nicknamed SAKURA
  • On board Rx63N 144 pin MCU
  • USB function pins (mini B) for download by USB mass storage (write)
  • USB host pins (A) applicable to Android-ADB-ADK
  • DC power jack (5V)
  • Ethernet (RJ45) connector and JTAG connector
  • Arduino compatible pins and expansion pin
  • ADC, DAC with wiring
  • XBee ready pattern
  • Micro SD card slot

Applications

Hobby & Education

No Longer Stocked

Rs.5,288.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,288.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.