You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISL29101IROZ-T7
Ambient Light Photo Sensor, Voltage Output, 550nm Peak Sensitivity, 1.8V to 3.3V Supply, ODFN-6
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL29101IROZ-T7
- Order Code:
- 2983571
- Product Range
- ISL29101 Series
- Technical Datasheet:
- ISL29101IROZ-T7 Datasheet
Product Range Selector (ISL29101 Series)
See all from this product rangeProduct Overview
- 0.5lux to 10,000lux range
- Low supply current
- Fast response time
- Excellent linearity of output voltage vs light intensity
- Close to human eye response
- Good IR rejection
- Internal temperature compensation
- Ultra-compact surface mount package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 550nm
- :
- 1.8V
- :
- 3.3V
- :
- ODFN
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- ISL29101 Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.226.57 | |
10+ | Rs.223.64 | |
25+ | Rs.184.78 | |
50+ | Rs.150.31 | |
100+ | Rs.137.85 | |
500+ | Rs.131.25 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.