You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8215MIRZ-T1

DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22

ISL8215MIRZ-T1 - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22
ISL8215MIRZ-T1 - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8215MIRZ-T1
Order Code:
2782168
Technical Datasheet:
ISL8215MIRZ-T1   Datasheet
See all Technical Docs

Product Overview

The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space constrained applications.
  • 15A single-channel complete power supply
  • 7V to 42V wide input voltage range
  • 0.6V to 12V wide output voltage range
  • 300kHz to 2MHz adjustable PWM operations
  • Enable pin and power-good flag
  • Programmable soft-start or voltage tracking
  • Complete protection

Applications

Medical, Industrial, Telecom

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
7V

:
42V

:
1 Output

:
HDA

:
22Pins

:
15A

:
600mV

:
12V

:
2MHz

:
Synchronous Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

60 In stock Need more?

60 available for 4 - 6 business days delivery

Rs.1,867.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,867.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,848.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,721.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,644.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,470.70
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.1,402.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1,335.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.